1845413
Phoenix Contact
Description: Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1845413 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 1845413 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 1845413-ND
DigiKey TERM BLOCK HDR 20POS VERT 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $12.3210
$12.3210 Buy Now
DISTI # 651-1845413
Mouser Electronics Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header RoHS: Compliant 69
  • 1 $14.1400
  • 10 $14.0000
  • 25 $13.4800
  • 50 $12.3200
$12.3200 / $14.1400 Buy Now
DISTI # 71724256
RS Pluggable Header 5.08mm 12AWG 320V 10A 10 Position | Phoenix Contact 1845413 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $17.1300
  • 250 $15.7600
  • 500 $13.7000
  • 1,000 $11.9900
$11.9900 / $17.1300 RFQ
Onlinecomponents.com PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm - The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant 0
  • 5 $15.6600
  • 25 $13.9300
  • 50 $12.9000
  • 100 $12.1800
  • 250 $12.0000
  • 500 $11.6900
  • 1,000 $11.5100
$11.5100 / $15.6600 Buy Now
DISTI # 000000000000801021
Sager Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header Min Qty: 50 0
  • 50 $14.5000
  • 100 $13.9800
$13.9800 / $14.5000 Buy Now
Dynamic Solutions GmbH Feed-through header 980
RFQ
Master Electronics PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm - The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant 0
  • 5 $15.6600
  • 25 $13.9300
  • 50 $12.9000
  • 100 $12.1800
  • 250 $12.0000
  • 500 $11.6900
  • 1,000 $11.5100
$11.5100 / $15.6600 Buy Now

CAD Models for 1845413 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1845413 by Phoenix Contact

1845413
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PBT, 94V-0
Fastening Method
PLUG IN
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
10
Rated Current
10 A
Rated Voltage
250 V
Safety Approval
UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. 1845413
    Phoenix Contact
    Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1845413 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1845413 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1845413 would you like to use for your alert(s)?
  • Please alert me when 1845413 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1845413 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1845413 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1845413 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1845413.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1845413 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: