Part Details for 1845450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1845450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1845450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1320
|
Newark | Lm 5.00/10/135 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1845450000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.0100 | Buy Now |
DISTI #
1845450000-ND
|
DigiKey | TERM BLOCK 10POS 45DEG 5MM PCB Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8294 | Buy Now |
DISTI #
1845450000
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder Thru-Hole 10A Box - Bag (Alt: 1845450000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.9031 / $2.1924 | Buy Now |
DISTI #
470-1845450000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.00/10/135 3.5SN OR BX RoHS: Compliant | 0 |
|
$1.9900 / $4.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $2.5900 | Buy Now |
DISTI #
1845450000
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder Thru-Hole 10A Box - Bag (Alt: 1845450000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.9031 / $2.1924 | Buy Now |
DISTI #
1845450000
|
Avnet Abacus | Conn Terminal Block 10 POS 5mm Solder Thru-Hole 10A Box (Alt: 1845450000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |