Part Details for 1846190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1846190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1846190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1342
|
Newark | Sls 5.08/20/180Tb Kf Sn Or Bx Rohs Compliant: Yes |Weidmuller 1846190000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3400 / $24.3200 | Buy Now |
DISTI #
1846190000-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 5.08MM Min Qty: 5 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1340 | Buy Now |
DISTI #
1846190000
|
Avnet Americas | Conn Terminal Block M 20 POS 5.08mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1846190000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$14.1372 / $16.2860 | Buy Now |
DISTI #
470-1846190000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/20/180TB KF SN OR BX RoHS: Compliant | 0 |
|
$14.2700 / $17.1200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block M 20 POS 5.08mm Screw RA Cable Mount 14A Box RoHS: Compliant |
25 In Stock 5 On Order |
|
$14.6600 / $18.5900 | Buy Now |
DISTI #
1846190000
|
Avnet Americas | Conn Terminal Block M 20 POS 5.08mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1846190000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$14.1372 / $16.2860 | Buy Now |
DISTI #
1846190000
|
Avnet Abacus | Conn Terminal Block M 20 POS 5.08mm Screw RA Cable Mount 10A Box (Alt: 1846190000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block M 20 POS 5.08mm Screw RA Cable Mount 14A Box RoHS: Compliant |
25 In Stock 5 On Order |
|
$14.6600 / $18.5900 | Buy Now |