Part Details for 1846360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1846360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1846360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1358
|
Newark | Sls 5.08/02/180F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1846360000 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.0200 | Buy Now |
DISTI #
1846360000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 90 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6912 | Buy Now |
DISTI #
1846360000
|
Avnet Americas | Conn Terminal Block M 2 POS 5.08mm Screw RA Panel Mount 10A Box - Bag (Alt: 1846360000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bag | 0 |
|
$1.4321 / $1.6497 | Buy Now |
DISTI #
470-1846360000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/02/180F SN OR BX RoHS: Compliant | 81 |
|
$1.4600 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block M 2 POS 5.08mm Screw RA Panel Mount 10A Box RoHS: Compliant | 0 |
|
$1.5000 / $1.8200 | Buy Now |
DISTI #
1846360000
|
Avnet Abacus | Conn Terminal Block M 2 POS 5.08mm Screw RA Panel Mount 10A Box (Alt: 1846360000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |