Part Details for 1846530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1846530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1846530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1846530000
|
Avnet Americas | Conn Terminal Block M 4 POS 5.08mm Screw ST Panel Mount 10A Box - Bag (Alt: 1846530000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block M 4 POS 5.08mm Screw ST Panel Mount 10A Box RoHS: Compliant | 0 |
|
$2.3000 / $12.0900 | Buy Now |