Part Details for 1846904 by Phoenix Contact
Overview of 1846904 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1846904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1846904
|
Mouser Electronics | Pluggable Terminal Blocks MDSTBW 2 5/11-G RoHS: Compliant | 0 |
|
$12.5100 / $12.8200 | Order Now |
DISTI #
V99:2348_14265866
|
Arrow Electronics | Conn Shrouded Header (2/2 Sides) HDR 22 POS 5mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1650 | Americas - 50 |
|
$5.1220 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant | 0 |
|
$13.9000 / $19.7400 | Buy Now |
DISTI #
25888851
|
Verical | Conn Shrouded Header (2/2 Sides) HDR 22 POS 5mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1650 | Americas - 50 |
|
$5.1220 | Buy Now |
DISTI #
000000000005434404
|
Sager | Pluggable Terminal Blocks MDSTBW 2 5/11-G | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through header | 1600 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant | 0 |
|
$13.9000 / $19.7400 | Buy Now |
Part Details for 1846904
1846904 CAD Models
1846904 Part Data Attributes
|
1846904
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1846904
Phoenix Contact
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |