Part Details for 1847068 by Phoenix Contact
Overview of 1847068 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1847068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9647
|
Newark | Terminal Block, Pluggable, 3Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:8A, Rated Voltage:160V, Product Range:Mc, Rohs Compliant: Yes |Phoenix Contact 1847068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 344 |
|
$2.0700 | Buy Now |
DISTI #
277-5851-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1290 In Stock |
|
$2.7869 / $3.7000 | Buy Now |
DISTI #
651-1847068
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 817 |
|
$2.7800 / $3.4800 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
209 In Stock 5674 Factory Stock |
|
$2.6300 / $4.0000 | Buy Now |
DISTI #
2900330
|
TTI | Industrial Relays PLC-RPT- 24DC/21-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 102 In Stock |
|
$18.0300 / $19.8700 | Buy Now |
DISTI #
1847068
|
TTI | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 252 In Stock |
|
$3.7200 | Buy Now |
DISTI #
000000000000182930
|
Sager | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 4287 |
|
$3.3900 / $4.0900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
209 In Stock 5674 Factory Stock |
|
$2.6300 / $4.0000 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 28-16 AWG Screw | 50 |
|
$40.0900 | Buy Now |
Part Details for 1847068
1847068 CAD Models
1847068 Part Data Attributes:
|
1847068
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1847068
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1847068
This table gives cross-reference parts and alternative options found for 1847068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1847068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1715400 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1847068 vs 1715400 |
MC1,5/3-STF-3,5BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1847068 vs MC1,5/3-STF-3,5BK |