Part Details for 1847071 by Phoenix Contact
Overview of 1847071 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1847071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9651
|
Newark | Pluggable Terminal Block, 4, 160 V, 8 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact 1847071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 308 |
|
$5.0900 / $7.3000 | Buy Now |
DISTI #
15X0643
|
Newark | Mc 1 5/ 4-Stf-3 5 |Phoenix Contact 1847071 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5837-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
379 In Stock |
|
$3.7900 | Buy Now |
DISTI #
651-1847071
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 530 |
|
$3.7000 / $4.9200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
461 In Stock 250 Factory Stock |
|
$3.6000 / $5.8400 | Buy Now |
DISTI #
1847071
|
TTI | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1207 In Stock |
|
$3.7400 / $4.6300 | Buy Now |
DISTI #
000000000000182931
|
Sager | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 42 |
|
$4.2800 / $6.6300 | Buy Now |
DISTI #
63P2105
|
Bürklin Elektronik | Socket header, 4 pole, pitch 3.5 mm, straight, green, 1847071 Min Qty: 1 | 292 |
|
$2.3149 / $3.3437 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLOCK PLUG 4POS STR 3.5MM | 200 |
|
$1.7671 / $2.7530 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ |
Part Details for 1847071
1847071 CAD Models
1847071 Part Data Attributes
|
1847071
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1847071
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |