Part Details for 1847398 (ALTERNATE: MC 1 5/ 6-STF-5 08) by Phoenix Contact
Overview of 1847398 (ALTERNATE: MC 1 5/ 6-STF-5 08) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1847398 (ALTERNATE: MC 1 5/ 6-STF-5 08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71374219
|
RS | PCB Plug Screw 5.08mm 16AWG 320V 8A 6 Position Combicon Control Series | Phoenix Contact 1847398 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$5.7700 / $7.0800 | Buy Now |