-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X0681
|
Newark | Mc 1 5/ 4-Gf-5 08 |Phoenix Contact 1847482 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-14203-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$2.5431 / $3.1000 | Buy Now |
DISTI #
651-1847482
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 245 |
|
$2.5400 / $3.1000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$2.5600 / $3.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$4.4800 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 8A, 1 ROW(S), 1 DECK(S) | 4 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
1847482
|
TTI | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.7800 | Buy Now |
DISTI #
000000000000182951
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.2600 / $3.6500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$2.5600 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1847482
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1847482
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |