Part Details for 1847725 (ALTERNATE: MCDV 1 5/ 2-G1-3 81) by Phoenix Contact
Overview of 1847725 (ALTERNATE: MCDV 1 5/ 2-G1-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1847725 (ALTERNATE: MCDV 1 5/ 2-G1-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71260468
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 2 Position Combicon Control Series | Phoenix Contact 1847725 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $2.6700 | RFQ |