Part Details for 1848008 by Phoenix Contact
Overview of 1848008 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 1848008
1848008 CAD Models
1848008 Part Data Attributes
|
1848008
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1848008
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |