Part Details for 1848590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1848590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1848590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1085
|
Newark | Modular Terminal Block, 16A, 4Mm2, 2 Row(S), 1 Deck(S) |Weidmuller 1848590000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3400 / $68.3600 | Buy Now |
DISTI #
2266-1848590000-ND
|
DigiKey | INSERT FMALE 24P+1GND TERM BLOCK Min Qty: 3 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$21.9000 / $23.6500 | Buy Now |
DISTI #
281-2379-ND
|
DigiKey | INSERT FMALE 24P+1GND TERM BLOCK Min Qty: 3 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3980 | Buy Now |
DISTI #
1848590000
|
Avnet Americas | Conn Heavy-Duty Rectangular F 24Signal/1Ground POS Screw ST Panel Mount - Bulk (Alt: 1848590000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$38.3969 / $44.2332 | Buy Now |
DISTI #
470-1848590000
|
Mouser Electronics | Pluggable Terminal Blocks DSTV HE BL24 S RoHS: Compliant | 0 |
|
$38.7700 / $43.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$41.6700 / $55.1600 | Buy Now |
DISTI #
61886582
|
Verical | Conn Rectangular F 24Signal/1Ground POS Screw ST Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$19.3800 / $20.9300 | Buy Now |
DISTI #
77698116
|
Verical | Conn Rectangular F 24Signal/1Ground POS Screw ST Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$19.3800 / $20.9300 | Buy Now |
DISTI #
1848590000
|
Avnet Americas | Conn Heavy-Duty Rectangular F 24Signal/1Ground POS Screw ST Panel Mount - Bulk (Alt: 1848590000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$38.3969 / $44.2332 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$27.5000 / $42.3100 | Buy Now |