Part Details for 1848626 by Phoenix Contact
Overview of 1848626 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1848626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1848626-ND
|
DigiKey | PTS 1 5/11-PH-5 0 CLIP Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5820 | Buy Now |
DISTI #
651-1848626
|
Mouser Electronics | Pluggable Terminal Blocks PTS 1 5/11-PH-5 0 CLIP RoHS: Compliant | 0 |
|
$3.3600 / $3.9100 | Order Now |
DISTI #
71850638
|
RS | PCB Plug Push-In 5mm 16AWG 400V 10A 11 Position | Phoenix Contact 1848626 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $4.8000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$3.2500 / $3.9900 | Buy Now |
DISTI #
000000000005653268
|
Sager | Pluggable Terminal Blocks PTS 1 5/11-PH-5 0 CLIP Min Qty: 50 | 0 |
|
$4.0700 / $4.5500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$3.2500 / $3.9900 | Buy Now |
Part Details for 1848626
1848626 CAD Models
1848626 Part Data Attributes:
|
1848626
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1848626
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |