Part Details for 1849396 by Phoenix Contact
Overview of 1849396 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1849396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14217-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$4.1600 | Buy Now |
DISTI #
651-1849396
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 81 |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$4.0600 / $5.9200 | Buy Now |
DISTI #
1849396
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.9700 / $4.1500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$4.0600 / $5.9200 | Buy Now |
Part Details for 1849396
1849396 CAD Models
1849396 Part Data Attributes
|
1849396
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1849396
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |