Part Details for 185020070409 by Essentra Components
Overview of 185020070409 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185020070409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3466-ND
|
DigiKey | WASHER FLAT M2.5 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2090 In Stock |
|
$0.4555 / $0.9100 | Buy Now |
DISTI #
144-185020070409
|
Mouser Electronics | Washers WASHER M2.6 RoHS: Compliant | 210 |
|
$0.4550 / $0.8900 | Buy Now |
DISTI #
71184194
|
RS | Flat Washer, PEEK, Brown, 2.7 mm ID, 6.0 mm OD | Essentra Components 185020070409 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks | 0 |
|
$0.3780 | Buy Now |
|
Onlinecomponents.com | Brown PEEK Flat Washer - in)side Diameter 2.7 mm (0.106 in) - 6.0 mm (0.236 in) - Thickness 0.5 mm (0.02 in) - Compatible Screw Sizes M2.5 - RoHS: Compliant | 0 |
|
$0.3261 / $0.5442 | Buy Now |
DISTI #
RIC185020070409
|
DB Roberts | WASHER M2.6 | 0 |
|
RFQ |
Part Details for 185020070409
185020070409 CAD Models
185020070409 Part Data Attributes
|
185020070409
Essentra Components
Buy Now
|
Compare Parts:
185020070409
Essentra Components
|
Samacsys Manufacturer | Essentra Components |