Part Details for 185040070409 by Essentra Components
Overview of 185040070409 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185040070409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3468-ND
|
DigiKey | WASHER FLAT M4 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
850 In Stock |
|
$0.5327 / $1.0700 | Buy Now |
DISTI #
144-185040070409
|
Mouser Electronics | Washers WASHER M4 RoHS: Compliant | 0 |
|
$0.4990 / $1.0400 | Order Now |
DISTI #
71184196
|
RS | Flat Washer, PEEK, Brown, 4.3 mm ID, 9.0 mm OD | Essentra Components 185040070409 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.4420 | Buy Now |
|
Onlinecomponents.com | Brown PEEK Flat Washer - in)side Diameter 4.3 mm (0.169 in) - 9.0 mm (0.354 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes M4 - | 0 |
|
$0.3874 / $0.6518 | Buy Now |
DISTI #
RIC185040070409
|
DB Roberts | WASHER M4 | 0 |
|
RFQ |