-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8914-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
59 In Stock |
|
$3.7619 / $4.5800 | Buy Now |
DISTI #
651-1850453
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 14 |
|
$3.7600 / $4.5700 | Buy Now |
DISTI #
V99:2348_10615236
|
Arrow Electronics | Conn Shrouded Header (2/2 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1706 | Americas - 4 |
|
$0.7425 / $2.9357 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm RoHS: Compliant |
10 In Stock 1250 Factory Stock |
|
$3.8600 / $5.2200 | Buy Now |
DISTI #
25875398
|
Verical | Conn Shrouded Header (2/2 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Min Qty: 3 Package Multiple: 1 Date Code: 1706 | Americas - 4 |
|
$0.7425 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 8A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 350 |
|
$3.3857 / $8.4642 | Buy Now |
DISTI #
1850453
|
TTI | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$3.9300 / $4.7000 | Buy Now |
DISTI #
000000000000052321
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$4.7300 / $5.3000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1200 |
|
RFQ | |
DISTI #
3240357
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 4WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.4847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1850453
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1850453
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |