Part Details for 1851038 by Phoenix Contact
Overview of 1851038 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1851038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17243-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
45 In Stock |
|
$32.7031 / $39.8500 | Buy Now |
DISTI #
651-1851038
|
Mouser Electronics | Pluggable Terminal Blocks 20 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 0 |
|
$33.3200 / $36.2200 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 20 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant |
23 In Stock |
|
$32.7000 / $40.5900 | Buy Now |
DISTI #
000000000000052333
|
Sager | Pluggable Terminal Blocks 20 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$41.1200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 20 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant |
23 In Stock |
|
$32.7000 / $40.5900 | Buy Now |
Part Details for 1851038
1851038 CAD Models
1851038 Part Data Attributes:
|
1851038
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1851038
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |