Part Details for 1851120000 by Weidmüller Interface GmbH & Co. KG
Overview of 1851120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1851120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1515
|
Newark | Su 10.16Hp/02/270Sf 3.5Ag Bk Bx Rohs Compliant: Yes |Weidmuller 1851120000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $6.2800 | Buy Now |
DISTI #
1851120000-ND
|
DigiKey | TERM BLOCK HDR 2POS 10.16MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4357 | Buy Now |
DISTI #
1851120000
|
Avnet Americas | Conn Wire to Board M 2 POS 10.16mm Solder RA Thru-Hole Box - Bag (Alt: 1851120000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$2.9836 / $3.4371 | Buy Now |
DISTI #
470-1851120000
|
Mouser Electronics | Headers & Wire Housings SU 10.16HP/02/270SF 3.5AG BK BX RoHS: Compliant | 0 |
|
$3.7900 / $6.0100 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board M 2 POS 10.16mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$3.0900 / $3.8000 | Buy Now |
DISTI #
1851120000
|
Avnet Abacus | Conn Wire to Board M 2 POS 10.16mm Solder RA Thru-Hole Box (Alt: 1851120000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |