There are no models available for this part yet.
Overview of 1851290000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1851290000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M1532
|
Newark | Blz 5.08/11/180Lr Sn Or Bx/Ea Rohs Compliant: Yes |Weidmuller 1851290000 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1851290000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1851290000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $12.9100 | Buy Now | ||
DISTI #
1851290000
|
Avnet Abacus | Conn Terminal Block SKT 11 POS 5.08mm Screw RA Cable Mount 15A (Alt: 1851290000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |