Part Details for 1851407 by Phoenix Contact
Overview of 1851407 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1851407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1851407-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3212 | Buy Now |
DISTI #
651-1851407
|
Mouser Electronics | Pluggable Terminal Blocks 19 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant | 0 |
|
$30.3200 | Order Now |
DISTI #
71775899
|
RS | PCB Plug Push-In 3.81mm 16AWG 160V 8A 19 Position | Phoenix Contact 1851407 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4300 / $40.6100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 19 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$26.8300 / $54.7500 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 8A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 95 |
|
$25.5645 / $28.8990 | Buy Now |
DISTI #
000000000002136913
|
Sager | Pluggable Terminal Blocks 19 Pos 3.81mm pitch Plug 26-16AWG Spring Min Qty: 1 | 0 |
|
$33.2200 / $40.1500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
DISTI #
2922971
|
Farnell | PCB CONNECTOR, FK-MCP 1,5/19-STF-3,81 RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$15.4375 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 19 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$26.8300 / $54.7500 | Buy Now |
Part Details for 1851407
1851407 CAD Models
1851407 Part Data Attributes:
|
1851407
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1851407
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1851407
This table gives cross-reference parts and alternative options found for 1851407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1851407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1966266 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1851407 vs 1966266 |
1952432 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1851407 vs 1952432 |
1952199 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1851407 vs 1952199 |
1840340 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1851407 vs 1840340 |