-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIMER MK4 0.5-1MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-185158-1TR-ND
|
DigiKey | MICRO TIMER MK4 0.5-1MM Min Qty: 6000 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1327 | Buy Now |
DISTI #
185158-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 185158-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1324 / $0.1451 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1267 | Buy Now |
DISTI #
AMP185158-1
|
Heilind Electronics | MICRO TIMER MK4 0.5-1MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO TIMER MK4 0.5-1MM RoHS: Compliant | 0 |
|
$0.1185 / $0.1547 | Buy Now |
DISTI #
185158-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 185158-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1324 / $0.1451 | Buy Now |
DISTI #
185158-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 185158-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1324 / $0.1451 | Buy Now |
DISTI #
185158-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 185158-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
185158-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 185158-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICRO TIMER MK4 0.5-1MM RoHS: Compliant | 0 |
|
$0.1185 / $0.1547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
185158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
185158-1
TE Connectivity
MICRO TIMER MK4 0.5-1MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.078 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |