There are no models available for this part yet.
Overview of 1852 BL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1852D/B | Rochester Electronics LLC | CDP1852D/B - Byte-Wide Input/Output Port |
Price & Stock for 1852 BL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6985
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Blue, 600V, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1852 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$43.3000 / $66.1900 | Buy Now | |
DISTI #
3937-1852BL005-ND
|
DigiKey | HOOK-UP STRND 28AWG BLUE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$106.3800 | Buy Now | |
DISTI #
A1852BL-100-ND
|
DigiKey | HOOK-UP STRND 28AWG BLUE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$33.7153 / $47.0800 | Buy Now | |
DISTI #
602-1852-100-06
|
Mouser Electronics | Hook-up Wire 28AWG 7/36 PVC 100ft SPOOL BLUE RoHS: Compliant | 3 |
|
$38.6100 / $55.2800 | Buy Now | |
DISTI #
70135931
|
RS | Hook-Up Wire, 28 AWG, 7x36, 0.010 in., 0.034 in., -55 degC, 105 degC, 600 V | Alpha Wire 1852 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$56.5600 | RFQ | |
DISTI #
51493570
|
Verical | Hook-up Wire 28AWG 30.48m 0.86mm Tinned Copper Blue 600V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1436 | Americas - 8 |
|
$51.8830 / $69.7840 | Buy Now | |
DISTI #
1852-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, blue, 600V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$21.6000 / $31.6900 | Buy Now |
CAD Models for 1852 BL005 by Alpha Wire
Part Data Attributes for 1852 BL005 by Alpha Wire
1852 BL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1852 BL005Alpha WireVS
-