There are no models available for this part yet.
Overview of 1852 RD001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1852D/B | Rochester Electronics LLC | CDP1852D/B - Byte-Wide Input/Output Port |
Price & Stock for 1852 RD001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7001
|
Newark | Hook Up Wire, 1000Ft, 28Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:28Awg, Conductor Area Csa:0.072Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1852 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$223.6700 / $225.9600 | Buy Now | |
DISTI #
3937-1852RD001-ND
|
DigiKey | HOOK-UP STRAND 28AWG RED Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$487.9500 | Buy Now | |
DISTI #
1852RD001-ND
|
DigiKey | HOOK-UP STRAND 28AWG RED Min Qty: 1 Lead time: 5 Weeks Container: Spool |
7 In Stock |
|
$151.7754 / $195.0100 | Buy Now | |
DISTI #
602-1852-1000-03
|
Mouser Electronics | Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL RED RoHS: Compliant | 4 |
|
$152.4700 / $222.8500 | Buy Now | |
DISTI #
70135848
|
RS | Hook-Up Wire, TC, 28 AWG, 7x36, Red PVC insulated, -55 to +105C, 600V | Alpha Wire 1852 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 1 |
|
$198.0700 / $225.0800 | Buy Now | |
DISTI #
1852-RD001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, red, 600V, 305m, 1000ft Min Qty: 1 | 5 |
|
$74.3700 / $106.2400 | Buy Now |
CAD Models for 1852 RD001 by Alpha Wire
Part Data Attributes for 1852 RD001 by Alpha Wire
1852 RD001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1852 RD001Alpha WireVS
-