Part Details for 1852 YL001 by Alpha Wire
Overview of 1852 YL001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1852 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7003
|
Newark | Hook Up Wire, 1000Ft 28Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:28Awg, Conductor Area Csa:0.072Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1852 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$211.0100 / $213.1700 | Buy Now |
DISTI #
1852YL001-ND
|
DigiKey | HOOK-UP STRND 28AWG YELLOW Min Qty: 1000 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1525 | Buy Now |
DISTI #
602-1852-1000-05
|
Mouser Electronics | Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$177.3900 / $195.1100 | Order Now |
DISTI #
70135850
|
RS | Hook-Up Wire, TC, 28 AWG, 7x36, Yellow PVC insulated, -55 to +105C, 600V | Alpha Wire 1852 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$231.5400 | RFQ |
DISTI #
1852-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, yellow, 600V, 305m Min Qty: 1 | 2 |
|
$64.6800 / $92.4000 | Buy Now |
DISTI #
1741909
|
element14 Asia-Pacific | WIRE, YEL, 28AWG, 7/36AWG, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$156.9133 / $214.8393 | Buy Now |
DISTI #
1741909
|
Farnell | WIRE, YEL, 28AWG, 7/36AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 22 |
|
$74.0557 | Buy Now |
Part Details for 1852 YL001
1852 YL001 CAD Models
1852 YL001 Part Data Attributes
|
1852 YL001
Alpha Wire
Buy Now
|
Compare Parts:
1852 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |