Part Details for 1852-BK001 by Alpha Wire
Overview of 1852-BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1852-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 28AWG 0.86mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
18 In Stock 7 On Order |
|
$173.0100 / $190.3200 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 28AWG 0.86mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
6 In Stock 54 Factory Stock |
|
$154.4500 / $194.8700 | Buy Now |
DISTI #
1852-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, black, 600V, 305m Min Qty: 1 | 1 |
|
$64.6800 / $92.4000 | Buy Now |
|
Master Electronics | Hook-up Wire 28AWG 0.86mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
6 In Stock 54 Factory Stock |
|
$154.4500 / $194.8700 | Buy Now |