Part Details for 1852024 by Phoenix Contact
Overview of 1852024 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1852024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X0873
|
Newark | Ic-Dfr 2 |Phoenix Contact 1852024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6119-ND
|
DigiKey | CONN TERM BLK FRAME GREEN 2POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
248 In Stock |
|
$1.4300 / $1.7400 | Buy Now |
DISTI #
651-1852024
|
Mouser Electronics | Terminal Block Tools & Accessories IC-DFR 2 RoHS: Compliant | 482 |
|
$1.4300 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08 RoHS: Compliant |
250 In Stock |
|
$1.8700 / $1.9500 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
DISTI #
1852024
|
TTI | Terminal Block Tools & Accessories IC-DFR 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 175 In Stock |
|
$1.7900 | Buy Now |
DISTI #
000000000000183061
|
Sager | Terminal Block Tools & Accessories IC-DFR 2 Min Qty: 1 | 0 |
|
$1.5200 / $2.2800 | Buy Now |
|
Dynamic Solutions GmbH | Accessories | 1500 |
|
RFQ | |
DISTI #
2778707
|
element14 Asia-Pacific | FEED-THRU ASSY FRAME, 2POS, 5.08MM, GRN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5852 / $1.9301 | Buy Now |
DISTI #
2778707
|
Farnell | FEED-THRU ASSY FRAME, 2POS, 5.08MM, GRN RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2226 / $1.7608 | Buy Now |
Part Details for 1852024
1852024 CAD Models
1852024 Part Data Attributes
|
1852024
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1852024
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | FRAME ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Used With | PCB CONNECTOR |