There are no models available for this part yet.
Overview of 1852192 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1852192 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1852192-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6020 | Buy Now | |
DISTI #
651-1852192
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 24-18 AWG Crimp RoHS: Compliant | 49 |
|
$1.5000 / $1.6400 | Buy Now | |
DISTI #
71550317
|
RS | PCB Plug Crimp 3.81mm 18AWG 160V 8A 4 Position Combicon Control Series | Phoenix Contact 1852192 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $2.2300 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988), 8A/MCC-MT 0,5-1,0 (1859991) RoHS: Compliant | 0 |
|
$1.4400 / $1.8700 | Buy Now | ||
Bristol Electronics | 50 |
|
RFQ | ||||
DISTI #
1852192
|
TTI | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 24-18 AWG Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.4000 / $1.5200 | Buy Now | |
DISTI #
000000000000183073
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 24-18 AWG Crimp Min Qty: 50 | 0 |
|
$1.8200 / $2.1200 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988), 8A/MCC-MT 0,5-1,0 (1859991) RoHS: Compliant | 0 |
|
$1.4400 / $1.8700 | Buy Now |
CAD Models for 1852192 by Phoenix Contact
Part Data Attributes for 1852192 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
CRIMP
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
1 mm2
|
Wire Gauge
|
18 AWG
|