Part Details for 1852215 by Phoenix Contact
Overview of 1852215 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1852215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14225-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0312 / $2.4800 | Buy Now |
DISTI #
651-1852215
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 24-18 AWG Crimp RoHS: Compliant | 37 |
|
$2.0300 / $2.4800 | Buy Now |
DISTI #
71549495
|
RS | PCB Plug Crimp 3.81mm 18AWG 160V 8A 6 Position Combicon Control Series | Phoenix Contact 1852215 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $3.0200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988), 8A/MCC-MT 0,5-1,0 (1859991) RoHS: Compliant | 0 |
|
$2.0700 / $2.6700 | Buy Now |
DISTI #
000000000000183075
|
Sager | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 24-18 AWG Crimp Min Qty: 50 | 0 |
|
$2.5500 / $2.8600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988), 8A/MCC-MT 0,5-1,0 (1859991) RoHS: Compliant | 0 |
|
$2.0700 / $2.6700 | Buy Now |
Part Details for 1852215
1852215 CAD Models
1852215 Part Data Attributes:
|
1852215
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1852215
Phoenix Contact
Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CRIMP | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |