Part Details for 18526 by AVEN
Overview of 18526 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N3636
|
Newark | Tools, Tweezers, Tweezer Type:General Purpose, Tweezer Tip Type/Style:Straight, Flat, Overall Length:115Mm, Tweezer Body Material:Plastic, Tweezer Tip Material:-, Product Range:- Rohs Compliant: Yes |Aven 18526 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$3.0000 | Buy Now |
DISTI #
243-1378-ND
|
DigiKey | TWEEZER FLAT 35 4.53" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
566 In Stock |
|
$2.5629 / $3.8000 | Buy Now |
DISTI #
119-18526
|
Mouser Electronics | Pliers & Tweezers Plastic Tweezers 35 Straight, Flat Tips RoHS: Compliant | 50 |
|
$2.8000 / $3.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4000 | Buy Now | |
DISTI #
438-268
|
Techni-Tool, Inc. | Aven 18526 Tweezers, Pattern 35, Plastic, Straight, Flat, 4-1/2" | 16 |
|
$3.0000 | Buy Now |
DISTI #
438-268
|
TestEquity LLC | Aven 18526 Tweezers, Pattern 35, Plastic, Straight, Flat, 4-1/2" | 16 |
|
$3.0000 | Buy Now |