Part Details for 1852846 by Phoenix Contact
Overview of 1852846 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1852846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1689-ND
|
DigiKey | INSERT FEMALE 2POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$6.6192 / $8.2200 | Buy Now |
DISTI #
651-1852846
|
Mouser Electronics | Heavy Duty Power Connectors VC-TFS 2 RoHS: Compliant | 37 |
|
$6.6100 / $8.2100 | Buy Now |
|
Onlinecomponents.com | Contact insert - Contact insert - housing material: PA - number of positions: 2 - nom. voltage: 400 - rated current: 20 A - Connection method: Screw connection - Type of contact: Socket RoHS: Compliant |
60 In Stock |
|
$6.7000 / $8.9400 | Buy Now |
DISTI #
1852846
|
TTI | Heavy Duty Power Connectors VC-TFS 2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$6.5500 / $8.0100 | Buy Now |
DISTI #
000000000000183098
|
Sager | Heavy Duty Power Connectors VC-TFS 2 Min Qty: 1 | 0 |
|
$8.3200 / $9.7100 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 500 |
|
RFQ | |
|
LCSC | - Pluggable System Terminal Block ROHS | 5 |
|
$3.4547 / $3.6739 | Buy Now |
|
Master Electronics | Contact insert - Contact insert - housing material: PA - number of positions: 2 - nom. voltage: 400 - rated current: 20 A - Connection method: Screw connection - Type of contact: Socket RoHS: Compliant |
60 In Stock |
|
$6.7000 / $8.9400 | Buy Now |
Part Details for 1852846
1852846 CAD Models
1852846 Part Data Attributes:
|
1852846
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1852846
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |