Part Details for 1852862 by Phoenix Contact
Overview of 1852862 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1852862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2687-ND
|
DigiKey | PANEL MOUNT FLANGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$6.4300 | Buy Now |
DISTI #
651-1852862
|
Mouser Electronics | Heavy Duty Power Connectors VC-AF RoHS: Compliant | 641 |
|
$6.2700 / $6.4300 | Buy Now |
|
Onlinecomponents.com | Panel mounting flange for screw locking - for mounting contact insert modules - for a panel thickness of 1 - 5 mm RoHS: Compliant |
45 In Stock |
|
$6.0500 / $7.7100 | Buy Now |
DISTI #
1852862
|
TTI | Heavy Duty Power Connectors VC-AF Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.0900 / $7.1800 | Buy Now |
DISTI #
000000000000052352
|
Sager | Heavy Duty Power Connectors VC-AF Min Qty: 1 | 0 |
|
$6.7000 / $10.0500 | Buy Now |
|
Dynamic Solutions GmbH | Mounting flange | 900 |
|
RFQ | |
|
Master Electronics | Panel mounting flange for screw locking - for mounting contact insert modules - for a panel thickness of 1 - 5 mm RoHS: Compliant |
45 In Stock |
|
$6.0500 / $7.7100 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors VC-AF | 50 |
|
$58.6900 | Buy Now |
Part Details for 1852862
1852862 CAD Models
1852862 Part Data Attributes:
|
1852862
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1852862
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |