Part Details for 1853 WH005 by Alpha Wire
Overview of 1853 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1853 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7018
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, White, 600V, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1853 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$40.8500 / $62.4400 | Buy Now |
DISTI #
A1853W-100-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
48 In Stock |
|
$33.5222 / $48.6200 | Buy Now |
DISTI #
602-1853-100-01
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL WHT RoHS: Compliant | 33 |
|
$33.5200 / $48.6200 | Buy Now |
DISTI #
70135866
|
RS | Hook-Up Wire, TC, 26 AWG, 7x34, White PVC insulated, -55 to +105C, 600V | Alpha Wire 1853 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$42.0600 / $48.6200 | Buy Now |
DISTI #
1853-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 11 |
|
$19.5600 / $28.6900 | Buy Now |
Part Details for 1853 WH005
1853 WH005 CAD Models
1853 WH005 Part Data Attributes:
|
1853 WH005
Alpha Wire
Buy Now
|
Compare Parts:
1853 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |