Part Details for 185311-1 by TE Connectivity
Results Overview of 185311-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
185311-1 Information
185311-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 185311-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AC2988
|
Newark | Rcpt Housing, 6Pos, Pbt Gf, Black, Product Range:Mqs Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Mqs Series Socket Contacts, Locking Type:- Rohs Compliant: Yes |Te Connectivity 185311-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 914 |
|
$0.1450 | Buy Now |
|
DISTI #
12H0603
|
Newark | Rcpt Hsg For Mqs 6W |Te Connectivity 185311-1 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
|
DISTI #
38AC2988
|
Avnet Americas | Conn Housing Wire to Wire Receptacle 6 POS 2.54mm ST Cable Mount - Bulk (Alt: 38AC2988) COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 914 Partner Stock |
|
$0.2470 / $0.3280 | Buy Now |
|
|
TE Connectivity | 6POS MQS REC Nominal Voltage Architecture: 12 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: .63 mm Mqs & Connector Housing | 12 V 6 Housing for Female Terminals Wire-to-Wire | Part Number: 185311-1 | Internal Number: 185311-1 | .63 mm | TE Connectivity RoHS: Compliant Min Qty: 100 | 2217 |
|
$0.1100 / $0.4500 | Buy Now |
|
DISTI #
AMP185311-1
|
Heilind Electronics | RCPT HSG FOR MQS 6W | Americas - 0 in Stock |
|
$0.1450 / $0.1602 | Buy Now |
|
DISTI #
185311-1
|
TME | connector RCPT HSG FOR MQS 6W Min Qty: 1 | 180 |
|
$0.2200 / $0.3000 | Buy Now |
|
DISTI #
AMP185311-1
|
Interstate Connecting Components | RCPT HSG FOR MQS 6W | 0 |
|
$0.1450 / $0.1602 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 300 | 4470 |
|
$0.1733 / $0.2373 | Buy Now |
|
DISTI #
000000000001007126
|
Sager | Automotive Connectors RCPT HSG FOR MQS 6W Min Qty: 7000 | 0 |
|
$0.1557 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 33268 |
|
RFQ |
US Tariff Estimator: 185311-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 185311-1
185311-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
185311-1 Part Data Attributes
|
|
185311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
185311-1
TE Connectivity
Combination Line Connector, 6 Contact(s), Female, Socket
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Polarized | |
| Body Breadth | 0.63 Inch | |
| Body Depth | 0.264 Inch | |
| Body Length | 0.3 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Combination Line Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| MIL Conformance | No | |
| Mains Connector Rating | 13a | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 13 A | |
| Rated Voltage | 16 V | |
| Reference Standard | Ul | |
| Terminal Pitch | 2.54 Mm | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94-HB |
185311-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 185311-1 connector.
-
Yes, the 185311-1 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
-
Yes, the 185311-1 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
-
The 185311-1 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F).
-
Yes, the 185311-1 connector is designed to withstand harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to consult the datasheet and manufacturer's recommendations for specific environmental conditions.