Part Details for 1853201 by Phoenix Contact
Overview of 1853201 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 1853201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8930-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0412 / $14.6700 | Buy Now |
DISTI #
651-1853201
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$12.0400 / $14.6100 | Order Now |
DISTI #
V99:2348_10615562
|
Arrow Electronics | Conn PC Terminal Block F 5 POS 5.08mm Screw RA Panel Mount 12A Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1605 | Americas - 12 |
|
$2.4980 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 5 POS 5.08mm Screw RA Panel Mount 12A RoHS: Compliant | 0 |
|
$12.4600 / $16.9600 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
DISTI #
000000000000052358
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$15.1400 / $15.7000 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 5 POS 5.08mm Screw RA Panel Mount 12A RoHS: Compliant | 0 |
|
$12.4600 / $16.9600 | Buy Now |
Part Details for 1853201
1853201 CAD Models
1853201 Part Data Attributes:
|
1853201
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1853201
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |