Part Details for 1854 BR001 by Alpha Wire
Overview of 1854 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6731
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$213.6300 / $215.8100 | Buy Now |
DISTI #
A1854N-1000-ND
|
DigiKey | HOOK-UP STRAND 24AWG BROWN Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
1000 In Stock |
|
$0.1544 | Buy Now |
DISTI #
602-1854-1000-07
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$151.3800 / $207.2500 | Order Now |
DISTI #
70135884
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Brown PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$194.8200 / $207.2500 | RFQ |
DISTI #
1854-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, brown, 600V, 305m Min Qty: 1 | 5 |
|
$110.7700 | Buy Now |
Part Details for 1854 BR001
1854 BR001 CAD Models
1854 BR001 Part Data Attributes
|
1854 BR001
Alpha Wire
Buy Now
|
Compare Parts:
1854 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |