Part Details for 1854 BR005 by Alpha Wire
Overview of 1854 BR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7062
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854 BR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$41.6000 / $63.6000 | Buy Now |
DISTI #
1854N-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BROWN 100' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$38.2937 / $55.4900 | Buy Now |
DISTI #
602-1854-100-07
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BROWN RoHS: Compliant | 20 |
|
$38.2900 / $51.3600 | Buy Now |
DISTI #
70135581
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Brown PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$50.7700 / $55.4900 | RFQ |
DISTI #
1854-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, brown, 600V, 30.5m Min Qty: 1 | 0 |
|
$18.5600 | RFQ |