Part Details for 1854 OR001 by Alpha Wire
Overview of 1854 OR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6733
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854 OR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$213.6300 / $215.8100 | Buy Now |
DISTI #
A1854A-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG ORANGE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$154.3758 / $225.6300 | Buy Now |
DISTI #
602-1854-1000-08
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$154.3700 / $225.6300 | Order Now |
DISTI #
70135882
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Orange PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$179.3000 / $197.0300 | RFQ |
DISTI #
1854-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, orange, 600V, 305m Min Qty: 1 | 0 |
|
$110.7700 | RFQ |
Part Details for 1854 OR001
1854 OR001 CAD Models
1854 OR001 Part Data Attributes
|
1854 OR001
Alpha Wire
Buy Now
|
Compare Parts:
1854 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |