There are no models available for this part yet.
Overview of 1854 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K6732
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$226.4500 / $228.7600 | Buy Now | |
DISTI #
3937-1854SL001-ND
|
DigiKey | HOOK-UP STRND 24AWG SLATE Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$493.9800 | Buy Now | |
DISTI #
A1854S-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG SLATE Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1537 / $0.1913 | Buy Now | |
DISTI #
602-1854-1000-09
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$177.8900 / $188.5900 | Order Now | |
DISTI #
70135883
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Slate PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$180.9600 / $198.8600 | RFQ | |
DISTI #
1854-SL001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, dark grey, 600V, 305m Min Qty: 1 | 0 |
|
$127.3900 / $181.9900 | RFQ |
CAD Models for 1854 SL001 by Alpha Wire
Part Data Attributes for 1854 SL001 by Alpha Wire
1854 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1854 SL001Alpha WireVS
-