Part Details for 1854 WB001 by Alpha Wire
Overview of 1854 WB001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854 WB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9640
|
Newark | Hook Up Wire 1000Ft 24Awg Cu White/Black, Approval Categories:Passes Vw-1 Flame Test, Cable Type:Hook Up Wire, Cable/Wire Mil Spec:Mil-W-16878E Type B, Conductor Area Csa:0.23Mm , Conductor Material:Tinned Copper, No. Of Conductors:1Rohs Compliant: Yes |Alpha Wire 1854 WB001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$157.1300 / $224.1400 | Buy Now |
DISTI #
3937-1854WB001-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/BLK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$493.9800 | Buy Now |
DISTI #
1854WB001-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/BLK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$153.6596 / $197.2700 | Buy Now |
DISTI #
602-1854-1000-15
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL WHT/BLK RoHS: Compliant | 0 |
|
$153.6500 / $194.8100 | Order Now |
DISTI #
73558616
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, White/Black PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 WB001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$183.1200 / $201.2300 | RFQ |