Part Details for 1854 WH005 by Alpha Wire
Overview of 1854 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7056
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$44.1000 / $67.4100 | Buy Now |
DISTI #
3937-1854WH005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHITE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$108.3600 | Buy Now |
DISTI #
A1854W-100-ND
|
DigiKey | HOOK-UP STRND 24AWG WHITE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
7 In Stock |
|
$34.2945 / $47.8900 | Buy Now |
DISTI #
602-1854-100-01
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT RoHS: Compliant | 62 |
|
$34.6300 / $46.6600 | Buy Now |
DISTI #
70135573
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, White PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$41.7900 / $46.9500 | Buy Now |
DISTI #
1854-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 0 |
|
$22.8700 / $33.5500 | RFQ |
Part Details for 1854 WH005
1854 WH005 CAD Models
1854 WH005 Part Data Attributes
|
1854 WH005
Alpha Wire
Buy Now
|
Compare Parts:
1854 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |