Part Details for 1854 WN005 by Alpha Wire
Overview of 1854 WN005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854 WN005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2218
|
Newark | 1854 Wh/Brown 100 Ft Rohs Compliant: Yes |Alpha Wire 1854 WN005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$34.7200 / $56.0100 | Buy Now |
DISTI #
3937-1854WN005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/BRN 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$108.3600 | Buy Now |
DISTI #
1854WN005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/BRN 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$34.2945 / $47.8900 | Buy Now |
DISTI #
602-1854-100-16
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/BRN RoHS: Compliant | 0 |
|
$38.2900 / $55.4600 | Order Now |
DISTI #
70321349
|
RS | Hook-Up Wire,24 AWG, TC,7x32 Strand,0.044"dia, Wh/Brown, MIL-W-16878E/1 | Alpha Wire 1854 WN005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$51.2800 / $56.0400 | RFQ |