Part Details for 1854 WO005 by Alpha Wire
Overview of 1854 WO005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854 WO005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7072
|
Newark | Hook Up Wire 100Ft 24Awg Copper White/Orange, Jacket Material:Pvc, Jacket Color:White, Orange, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854 WO005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$41.6000 / $63.6000 | Buy Now |
DISTI #
1854WO005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/ORG 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$38.2936 / $55.4900 | Buy Now |
DISTI #
602-1854-100-17
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/ORG RoHS: Compliant | 2 |
|
$38.2900 / $51.3600 | Buy Now |
DISTI #
70321350
|
RS | Hook-Up Wire,24 AWG, TC,7x32 Strand,0.044"dia, Wh/Org, MIL-W-16878E/1 | Alpha Wire 1854 WO005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$44.9000 / $52.8200 | RFQ |
Part Details for 1854 WO005
1854 WO005 CAD Models
1854 WO005 Part Data Attributes
|
1854 WO005
Alpha Wire
Buy Now
|
Compare Parts:
1854 WO005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |