Part Details for 1854 WS005 by Alpha Wire
Overview of 1854 WS005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 5ft | |
MP-5FRJ12STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 5ft | |
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854 WS005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7073
|
Newark | Hook Up Wire, 100Ft, 24Awg Cu White/Gray, Approval Categories:Passes Vw-1 Flame Test, Cable Type:Hook Up Wire, Cable/Wire Mil Spec:Mil-W-16878E Type B, Conductor Area Csa:0.23Mm , Conductor Material:Copper, Conductor Size Awg:24Awg Rohs Compliant: Yes |Alpha Wire 1854 WS005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$34.7200 / $56.0100 | Buy Now |
DISTI #
3937-1854WS005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/GRY 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$108.3600 | Buy Now |
DISTI #
1854WS005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/GRY 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
6 In Stock |
|
$28.8367 / $30.7100 | Buy Now |
DISTI #
602-1854-100-18
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$38.2900 / $51.2900 | Order Now |
DISTI #
73558624
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, White/Slate PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 WS005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$51.2800 / $56.0400 | RFQ |