There are no models available for this part yet.
Overview of 1854 WU001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854 WU001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7089
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper White/Blue, Jacket Material:Pvc, Jacket Color:White, Blue, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854 WU001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$226.4500 / $228.7600 | Buy Now | |
DISTI #
1854WU001-ND
|
DigiKey | HOOKUP STRND 24AWG WHITE/BLUE Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
1000 In Stock |
|
$0.1537 / $0.1913 | Buy Now | |
DISTI #
602-1854WU001
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 1 |
|
$169.0800 / $219.6800 | Buy Now | |
DISTI #
73558625
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, White/Blue PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 WU001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$201.9100 / $221.8800 | RFQ |