Part Details for 1854 WY001 by Alpha Wire
Overview of 1854 WY001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854 WY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8074
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, White/Yellow, Jacket Material:Pvc, Jacket Color:White, Yellow, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 1854 WY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$226.4500 / $228.7600 | Buy Now |
DISTI #
3937-1854WY001-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/YEL 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$493.9800 | Buy Now |
DISTI #
1854WY001-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/YEL 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$153.6596 / $197.2700 | Buy Now |
DISTI #
602-1854-1000-14
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL WHT/YLW RoHS: Compliant | 0 |
|
$154.3700 / $224.6000 | Order Now |
DISTI #
73558628
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, White/Yellow PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 WY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$207.3800 / $227.8900 | RFQ |