Part Details for 1854/19 WH005 by Alpha Wire
Overview of 1854/19 WH005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854/19 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8534
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.242Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854/19 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$66.7700 / $102.0700 | Buy Now |
DISTI #
A185419W-100-ND
|
DigiKey | HOOK-UP STRND 24AWG WHITE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$51.0322 / $72.7200 | Buy Now |
DISTI #
602-1854/19-100-01
|
Mouser Electronics | Hook-up Wire 24AWG 19/36 PVC 100ft SPOOL WHT RoHS: Compliant | 17 |
|
$51.0300 / $85.0800 | Buy Now |
DISTI #
70135422
|
RS | Hook-Up Wire, TC, 24 AWG, 19x36, White PVC insulated, -55 to +105C, 600V | Alpha Wire 1854/19 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$65.4500 / $72.7200 | Buy Now |
DISTI #
1854/19-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 0 |
|
$31.3500 / $45.9800 | RFQ |
DISTI #
2812705
|
element14 Asia-Pacific | WIRE, WHT, 24AWG, 19/36AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$24.4459 | Buy Now |
DISTI #
2812705
|
Farnell | WIRE, WHT, 24AWG, 19/36AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$24.6178 / $33.9570 | Buy Now |