Part Details for 1854/19-BL005 by Alpha Wire
Overview of 1854/19-BL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854/19-BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.09mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
7 In Stock |
|
$63.3600 / $115.7200 | Buy Now |
DISTI #
1854/19-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, blue, 600V, 30.5m, 100ft Min Qty: 1 | 4 |
|
$36.0600 / $52.8900 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 1.09mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
7 In Stock |
|
$63.3600 / $115.7200 | Buy Now |