Part Details for 1854/19 GR005 by Alpha Wire
Overview of 1854/19 GR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854/19 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8537
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:0.242Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854/19 GR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$66.7700 / $102.0700 | Buy Now |
DISTI #
1854/19G-100-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
5 In Stock |
|
$61.4462 / $89.0300 | Buy Now |
DISTI #
602-1854/19-100-04
|
Mouser Electronics | Hook-up Wire 24AWG 19/36 PVC 100ft SPOOL GREEN RoHS: Compliant | 3 |
|
$61.4400 / $80.3200 | Buy Now |
DISTI #
70135425
|
RS | Hook-Up Wire, TC, 24 AWG, 19x36, Green PVC insulated, -55 to +105C, 600V | Alpha Wire 1854/19 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$81.4000 / $92.5000 | RFQ |
DISTI #
1854/19-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, green, 600V, 30.5m Min Qty: 1 | 0 |
|
$29.2600 | RFQ |